C-184 098 | BJZ

C-184098, grounding module

Order No.: 19L2750
EAN: 4099891439828
MPN:
C-184 098
BJZ
default L
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
10 pcs.
12.6616 €
50 pcs.
11.7929 €
150 pcs.
11.2693 €
500 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding modules and grounding boxes, type BJZ C-.

For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.

Grounding modules, type C-184098.

1 snap fastener 4.5 mm, 1.5 m straight cable, Schuko-style outlet terminal.

Type: C-184098, grounding module

Technical specifications
Connection 1 x push button
Usage ESD-grounding
Version grounding module
Push button diameter 4.5 mm
Cable length 1.5 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Cable length
Connection
Push button diameter
Usage
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Cable length
Connection
Push button diameter
Usage
C-184098, grounding module
Order No.:
 19L2750
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 098
Available: 25 pcs. Leadtime: 2 Weeks **
Total Price: 14.39 € *
1 pcs.
14.3871 €
10 pcs.
12.6616 €
50 pcs.
11.7929 €
150 pcs.
11.2693 €
500 pcs.
10.6981 €
grounding module
1.5 m
1 x push button
4.5 mm
ESD-grounding
C-192098, grounding module
Order No.:
 19L2753
Manufacturer:
 BJZ
Manufacturer SKU:
 C-192 098
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 18.73 € *
1 pcs.
18.7306 €
10 pcs.
16.4815 €
50 pcs.
15.3629 €
150 pcs.
14.6846 €
500 pcs.
13.9349 €
grounding module
1.5 m
1 x push button
10.3 mm
ESD-grounding
C-186099, grounding module
Order No.:
 19L2756
Manufacturer:
 BJZ
Manufacturer SKU:
 C-186 099
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 23.92 € *
1 pcs.
23.9190 €
5 pcs.
21.5152 €
10 pcs.
19.3494 €
grounding module
3 x 4 mm banana connector
4 mm
ESD-grounding
C-189149, grounding module
Order No.:
 19L2755
Manufacturer:
 BJZ
Manufacturer SKU:
 C-189 149
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 15.70 € *
1 pcs.
15.6961 €
10 pcs.
13.8040 €
50 pcs.
12.8758 €
150 pcs.
12.2927 €
500 pcs.
11.6858 €
grounding module
3 x push button
10.3 mm
ESD-grounding
C-186098, grounding module
Order No.:
 19L2751
Manufacturer:
 BJZ
Manufacturer SKU:
 C-186 098
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 17.28 € *
1 pcs.
17.2788 €
10 pcs.
15.2201 €
50 pcs.
14.1729 €
150 pcs.
13.5541 €
500 pcs.
12.8639 €
grounding cable
2.4 m
1 x push button
4.5 mm
C-191098, grounding module
Order No.:
 19L2754
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 098
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 20.71 € *
1 pcs.
20.7060 €
10 pcs.
18.2189 €
50 pcs.
16.9813 €
150 pcs.
16.2435 €
500 pcs.
15.4105 €
grounding cable
2.4 m
1 x push button
10.3 mm
C-186151, grounding module
Order No.:
 19L2752
Manufacturer:
 BJZ
Manufacturer SKU:
 C-186 151
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 17.58 € *
1 pcs.
17.5763 €
5 pcs.
15.8151 €
10 pcs.
14.0539 €
grounding module
3 x push button
4.5 mm
ESD-grounding