MN21 | Duracell

Alkali manganese-Battery, 12 V, MN21, round cell, surface contact, MN21

Order No.: 26A625
EAN: 5000394203969
MPN:
MN21
Duracell
MN21 Duracell Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
3.0107 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pck.
3.0107 €
10 pck.
2.8203 €
50 pck.
2.4990 €
100 pck.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

 

Technical specifications
Connection surface contact
Usage photo applications/remote controls
Version round cell
diameter 10.3 mm
Height 28.5 mm
IEC designation MN21
max. operating temperature 54 °C
min. operating temperature -20 °C
Nominal capacity 33 mAh
Rated voltage 12 V
other designation A23, 23A, L1028
Technology alkali manganese
Logistics
Country of origin CN
Customs tariff number 85061011
Original Packaging Blister with 2 pieces
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes