2B200.40006 | Peter Electronic
DC braking device, 1 phase, 6 A, 2B200.40006
Unit Price (€ / pc.)
242.0222 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
242.02 € *
Price list
Quantity
Price per unit*
1 pcs.
242.0222 €
3 pcs.
234.7632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of phases | 1 | |
Version | DC braking device | |
max. operating temperature | 75 °C | |
min. operating temperature | -25 °C | |
Rated current | 6 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |