38.250.012 | Kendrion Kuhnke
Brass cylinder, double-acting, 1.5 to 10 bar, Kd. 8 mm, Hub 12,5 mm, 38.250.012
Unit Price (€ / pc.)
168.5873 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-05-15
Leadtime: 9 Weeks **
Total Price:
168.59 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5873 €
3 pcs.
163.5179 €
10 pcs.
157.9011 €
25 pcs.
153.6885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brass cylinders, double acting, type Kuhnke 38.250.
Operating pressure: 1.5 to 10 bar. Stroke tolerance: max. +1.5 mm. Medium: conditioned compressed air. Mounting: screws on cylinder lid. Pressure medium connection: M 5. Ambient temperatures: –10 to +70 °C.
Technical attributes (type, piston diameter, stroke): 38,250,012, 8.0 mm, 12.5 mm
Technical specifications
Version | brass cylinder | |
Type of mounting | screw mounting | |
Pressure range | 1.5-10 bar | |
Stroke | 12.5 mm | |
Piston diameter (standardized) | 8 mm | |
Cylinder effect | double-acting |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84123100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |