960 630 06 | Werma

Angle mounting adapter, gray, (L x W x H) 70 x 41 x 57 mm, for KombiSIGN 40, 960 630 06

Order No.: 32M4112
EAN: 4049787038543
MPN:
960 630 06
960.630.06
Series: KombiSIGN 40
Werma
960 630 06 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
21.8127 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.81 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8127 €
10 pcs.
19.1947 €
50 pcs.
17.8857 €
150 pcs.
17.1003 €
500 pcs.
16.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories, type Werma KombiSIGN 40.

Technical attributes (type, type of accessories, color): 960 630 06, bracket assembly on profile mounting rail, gray

Technical specifications
Version angle mounting adapter
Width 41 mm
Colour gray
Suitable for KombiSIGN 40
Weight 22 g
Height 57 mm
Length 70 mm
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead