1243 SM | Swann Morton
Scalpel blade, BW 12 mm, L 47 mm, 1243 SM
Order No.: 02L6641
EAN: 4099891374532
MPN:
1243 SM
Unit Price (€ / pck.)
33.8198 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
33.82 € *
Price list
Quantity
Price per unit*
1 pck.
33.8198 €
5 pck.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Box of 50 blades individual pack
Technical specifications
Version | scalpel blade | |
Blade width | 12 mm | |
Length | 47 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |