H-859 | Bourns Electronics GmbH
Bourns H-859
Unit Price (€ / pc.)
23.2526 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Number of values | 6 | |
Version | cermet trimmer potentiometer | |
Contents | 30 pieces | |
Leistungsbereich | 0.25 W | |
Tolerance | ±10 % | |
resistance values | 1 kΩ to 100 kΩ |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85339000 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |