05056491001 | Wera
Bit kit, different sizes, hexagon, 05056491001
Unit Price (€ / pc.)
95.1881 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Dimensions/Content : 8001 A 1 x 1/4INCHx87,0,813 1 x 1/4INCHx78,889/4/1 K 1 x 1/4INCHx50,870/1 1 x 1/4INCHx25,8790 HMA 1 x 3/16INCHx23,0, 1 x 1/4INCHx23,0, 1 x 5/16INCHx23,0, 1 x 11/32INCHx23,0, 1 x 3/8INCHx23,0, 1 x 7/16INCHx23,0, 1 x 1/2INCHx23,0,851/1 TZ PH 2 x PH 1x25, 3 x PH 2x25, 1 x PH 3x25,800/1 TZ 1 x 1,0x5,5x25,867/1 TZ TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,867/1 Z TORX® BO 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25,840/1 Z Hex-Plus 1 x 3/32INCHx25, 1 x 1/8INCHx25, 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 5/16INCHx25,868/1 V 1 x SQUARE 1x25, 3 x SQUARE 2x25, 1 x SQUARE 3x25,
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |