05056422001 | Wera

Screwdriver bit, PH2, Phillips, BL 25 mm, L 25 mm, 05056422001

Order No.: 06L6333
EAN: 4013288034465
MPN:
05056422001
851/1 BTZ PH 2 x 25 mm
Series: 851
Wera
05056422001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
5 pcs.
2.1182 €
10 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Phillips recessed head screws, type Wera 851/1 Z/BTZ.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 56422, insert size 2

Technical specifications
Version bit
ESD protection No
Size PH2
Blade length 25 mm
Length 25 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes