05056420001 | Wera
Screwdriver bit, PH1, Phillips, BL 25 mm, L 25 mm, 05056420001
Unit Price (€ / pc.)
3.2368 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.8441 €
100 pcs.
2.4990 €
250 pcs.
2.4038 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for Phillips recessed head screws, type Wera 851/1 Z/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 56420, insert size 1
Technical specifications
Version | bit | |
ESD protection | No | |
Size | PH1 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |