Skip to content Skip to navigation menu

Bit, 56400, insert size 1


Order No.: 06L6364

Manufacturer: Wera

Series: 851

Manufacturer No.: 05056400001
851/1 BDC PH 1 x 25 mm

EAN: 4013288033970


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.0936 €3.44
5 €3.689 €3.10
10 €3.2725 €2.75
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 05056400001 of Wera at Bürklin Elektronik!

Product description

Bits for Phillips recessed head screws, type Wera 851/1 Z/BTZ.

With 1/4" hexagonal shaft; Length: 25 mm.

With diamond-coated blade tip, type 851/1 BDC.

Type: 56400, insert size 1



Product specification

Technical features
Screwdriver bit
25 mm
No
Phillips
PH1
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wera
Series: 851
Manufacturer number: 05056400001
851/1 BDC PH 1 x 25 mm
Country of origin: Czech Republic
Customs tariff number: 82079030

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)