05066764001 | Wera

Screwdriver bit, TW3, Tri-Wing, BL 25 mm, L 25 mm, 05066764001

Order No.: 06L6682
EAN: 4013288033505
MPN:
05066764001
875/1 # 3 x 25 mm
Series: 875
Wera
05066764001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
5 pcs.
6.7830 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for TRI-WING screws, type Wera 875/1.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 066764, size 3, D 4.7 mm

Technical specifications
Version bit
ESD protection No
Size TW3
Blade length 25 mm
Length 25 mm
Peak type Tri-Wing
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes