PKI 10 A GN | Hirschmann Test & Measurement
Pole terminal, 4 mm, green, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, PKI 10 A GN
Unit Price (€ / pc.)
3.4629 € *
Available: 133 pcs.
Available in 6 Days: 600 pcs.
Leadtime: On Request **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.0583 €
100 pcs.
2.6656 €
500 pcs.
2.5585 €
1000 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKI 10 A GN, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of nickel-plated brass with 2 mm diameter cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 2 mm wall thickness.
Technical specifications
Connection | screw connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 35 A | |
diameter | 4 mm | |
Installation diameter | 8 mm | |
Colour | green | |
contact surface | nickel-plated | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |