LZ 40 N | ebm-papst
Bezel, LZ40N, ebm-papst
Unit Price (€ / pc.)
13.9230 € *
Available: 176 pcs.
Leadtime: 16 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan shutters, type ebm-papst LZ 40 N.
With frame made of glass fiber-reinforced, black plastic (PPO) and inserted stainless steel mesh, suitable for series 4000 or similar. Supplied with two mounting straps for installation in the shutter.
Type: LZ 40 N, fan shutter
Technical specifications
Version | filter protection grille | |
Width | 120 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |