05022810001 | Wera
Screwdriver, 4 mm, hexagon, BL 100 mm, L 198 mm, 05022810001
Unit Price (€ / pc.)
7.7350 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
6.8187 €
50 pcs.
6.3427 €
150 pcs.
6.0690 €
500 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4.0x100
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 100 mm | |
Length | 198 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |