05022805001 | Wera
Screwdriver, 3 mm, hexagon, BL 100 mm, L 181 mm, 05022805001
Unit Price (€ / pc.)
7.5803 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.6759 €
50 pcs.
6.2118 €
150 pcs.
5.9500 €
500 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3.0x100
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 100 mm | |
Length | 181 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |