K1-CN-S60 | ELMA
Rotary knob, 6 mm, aluminum, silver, Ø 44.5 mm, H 13.7 mm, K1-CN-S60
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Button, K1-CN-S60, ELMA
Features
- Robust, solid aluminium version (RoHS compliant)
- For D-shaped and round axles
- Anodised surface, scratch-resistant, electrically non-conductive
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 44.5 mm | |
Colour | silver | |
For shaft diameter | 6 mm | |
Height | 13.7 mm | |
Marking | No | |
Material | aluminum |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |