NSYTPLSC3654G | Schneider Electric
Non-transparent polycarbonate enclosure cover 36x54x4,5 cm
Unit Price (€ / pc.)
24.3117 € *
Available: 0 pcs.
Leadtime: On Request **
Polycarbonate cover, NSYTPLSC3654G, Schneider Electric
Opaque polycarbonate cover 36 x 54 x 4.5 cm.
Technical specifications
Version | non-transparent | |
Design | rectangular | |
Type of mounting | screw | |
Width | 540 mm | |
Colour | light gray | |
Height | 45 mm | |
Length | 360 mm | |
Material | PC | |
Accessory Type | cover |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |