NSYTPLS3636 | Schneider Electric
Transparent polycarbonate case enclosure cover 36x36x4,5cm
Unit Price (€ / pc.)
28.8337 € *
Available: 0 pcs.
Leadtime: On Request **
Polycarbonate cover, NSYTPLS3636, Schneider Electric
Transparent polycarbonate cover 36 x 36 x 4.5 cm.
Technical specifications
Design | square | |
Type of mounting | screw | |
Width | 360 mm | |
Colour | transparent | |
Height | 45 mm | |
Length | 360 mm | |
Material | PC | |
Accessory Type | cover |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |