NSYTPLS2727A | Schneider Electric

Transparent enclosure enclosure cover for PLS boxes 27x27x9,5cm

Order No.: 02P2878
EAN: 3606480189708
MPN:
NSYTPLS2727A
Series: THALASSA PLS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0178 €

Polycarbonate cover, NSYTPLS2727A, Schneider Electric

Transparent polycarbonate cover 27 x 27 x 9.5 cm.

Technical specifications
Version cover
Design square
Type of mounting screw
Width 270 mm
Colour transparent
Height 95 mm
Length 270 mm
Material polycarbonate
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Design
Width
Length
Material
Type of mounting
Version
Height
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Width
Length
Material
Type of mounting
Version
Height
Colour
Transparent polycarbonate case enclosure cover 36x72x9,5cm
Order No.:
 02P2886
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS3672A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 40.35 € *
1 pcs.
40.3529 €
rectangular
720 mm
360 mm
polycarbonate
screw
cover
95 mm
transparent
Transparent polycarbonate enclosure cover 54x54x9,5cm
Order No.:
 02P2888
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS5454A
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 36.14 € *
1 pcs.
36.1403 €
square
540 mm
540 mm
polycarbonate
screw
cover
95 mm
transparent
Transparent polycarbonate enclosure cover 27x54x9,5cm
Order No.:
 02P2882
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS2754A
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.55 € *
1 pcs.
24.5497 €
rectangular
540 mm
270 mm
polycarbonate
screw
cover
95 mm
transparent
Transparent enclosure cover polycarbonate 27x36x9,5cm
Order No.:
 02P2880
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS2736A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 20.03 € *
1 pcs.
20.0277 €
rectangular
360 mm
270 mm
polycarbonate
screw
cover
95 mm
transparent
Transparent polycarbonate enclosure cover 36x54x9,5 cm
Order No.:
 02P2885
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS3654A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 26.00 € *
1 pcs.
26.0015 €
rectangular
540 mm
360 mm
polycarbonate
screw
cover
95 mm
transparent