NSYTPLS2727 | Schneider Electric

Transparent enclosure enclosure cover polycarbonate 27x27x4,5cm

Order No.: 02P2877
EAN: 3606480189692
MPN:
NSYTPLS2727
Series: THALASSA PLS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4236 €

Polycarbonate cover, NSYTPLS2727, Schneider Electric

Transparent polycarbonate cover 27 x 27 x 4.5 cm.

Technical specifications
Version cover
Design square
Type of mounting screw
Width 270 mm
Colour transparent
Height 45 mm
Length 270 mm
Material polycarbonate
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Design
Width
Length
Height
Material
Type of mounting
Version
Colour
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Width
Length
Height
Material
Type of mounting
Version
Colour
Transparent enclosure cover polycarbonate 54x72x9,5cm
Order No.:
 02P2889
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS5472A
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 58.88 € *
1 pcs.
58.8812 €
rectangular
720 mm
540 mm
95 mm
polycarbonate
screw
cover
transparent
Transparent polycarbonate case enclosure cover 36x36x4,5cm
Order No.:
 02P2883
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS3636
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 28.83 € *
1 pcs.
28.8337 €
square
360 mm
360 mm
45 mm
polycarbonate
screw
cover
transparent
Transparent polycarbonate enclosure cover 27x54x4,5cm
Order No.:
 02P2881
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS2754
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 15.98 € *
1 pcs.
15.9817 €
rectangular
540 mm
270 mm
45 mm
polycarbonate
screw
cover
transparent
Transparent polycarbonate enclosure cover 36x54x4,5cm
Order No.:
 02P2884
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS3654
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.36 € *
1 pcs.
21.3605 €
rectangular
540 mm
360 mm
45 mm
polycarbonate
screw
cover
transparent
Transparent polycarbonate enclosure cover 54x54x4,5cm
Order No.:
 02P2887
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYTPLS5454
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 26.36 € *
1 pcs.
26.3585 €
square
540 mm
540 mm
45 mm
polycarbonate
screw
cover
transparent