NSYTEDB5PL | Schneider Electric
Retractable handle lock with 5mm double-bit insert
Unit Price (€ / pc.)
57.3699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Retractable handle lock, NSYTEDB5PL, Schneider Electric
Retractable handle lock with 5 mm double bar insert.
Technical specifications
Version | retractable handle lock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |