NSYTBS342912T | Schneider Electric

ABS enclosure, (L x W x H) 341 x 291 x 128 mm, light gray (RAL 7035), IP66, NSYTBS342912T

Order No.: 02P2768
EAN: 3606480165566
MPN:
NSYTBS342912T
Series: Thalassa TBS
Schneider Electric
NSYTBS342912T Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
54.5972 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
54.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5972 €

ABS enclosure, NSYTBS342912T, Schneider Electric

Thalassa TBS industrial ABS box with, transparent cover H20. Interior is 325 x 275 x 120 mm. Exterior is 341 x 291 x 128 mm. Wall mounted enclosure, low transparent cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Width 291 mm
Colour light gray
Height 128 mm
Length 341 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes