NSYTBS191210HT | Schneider Electric

ABS enclosure, (L x W x H) 192 x 121 x 105 mm, light gray (RAL 7035), IP66, NSYTBS191210HT

Order No.: 02P2736
EAN: 3606480165450
MPN:
NSYTBS191210HT
Series: Thalassa TBS
Schneider Electric
NSYTBS191210HT Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pck.)
32.8678 € *
Available: 2 pck.
Leadtime: On Request **
Total Price:
32.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
32.8678 €

ABS enclosure, NSYTBS191210HT, Schneider Electric

ABS box IP66 IK07 RAL-7035, Internal H 175 x W 105 x D 100, External H 192 x W 121 x D 105, transparent cover H40.

Technical specifications
Width 121 mm
Colour light gray
Height 105 mm
Length 192 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes