NSYSTDCX2H | Schneider Electric
Double bar insert Ø 3mm stainless steel 316, for S3X-WM housing single door
Unit Price (€ / pc.)
82.2885 € *
Available: 0 pcs.
Leadtime: 1 Week **
Double bar insert, NSYSTDCX2H, Schneider Electric
Double bar insert Ø 3 mm stainless steel 316, for S3 x WM enclosures single door.
Technical specifications
Version | lock insert | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83016000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |