NSYSFEB | Schneider Electric
Spacial SF-M12 crane eyes, cast steel, galvanized,packaging unit: 4 pieces
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: On Request **
Lifting eyebolt, NSYSFEB, Schneider Electric
Set of M12 galvanized cast steel eyebolts for lifting and transporting of Spacial SF, Spacial SFHD, Prisma PH and Spacial SFM enclosures suites. The kit is made of 4 eyebolts maximum load is 340 kg for 1 eyebolt vertical direction. This product is qualified as a green premium, with minimal use of hazardous substances Cast steel, galvanized surfacefinish. Set of 4.
Technical specifications
Version | M12 | |
Width | 55 mm | |
Height | 62.5 mm | |
Length | 24 mm | |
Material | steel | |
Accessory Type | crane lugs |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |