NSYSDCR6 | Schneider Electric
Spacial SF/SM door cross bar, 600mm cabinet, packing unit: 2 pieces
Unit Price (€ / pc.)
42.0427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door cross rails, NSYSDCR6, Schneider Electric
Door cross-rails direct mounting on the profiles of the reinforcement frame of the door. Adjustable height with a pitch of 25 mm.
Technical specifications
Version | door crossbar | |
Width | 600 mm | |
Height | 18 mm | |
Length | 18.6 mm | |
Material | galvanized steel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |