NSYSBM20308 | Schneider Electric

Steel enclosure, (L x W x H) 200 x 300 x 80 mm, light gray (RAL 7035), IP66, NSYSBM20308

Order No.: 02P2517
EAN: 3606480520068
MPN:
NSYSBM20308
Series: Spacial SBM
Schneider Electric
NSYSBM20308 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.6885 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
34.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.6885 €

Steel enclosure, NSYSBM20308, Schneider Electric

Spacial SBM steel industrial box for a multi-purpose application. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP66 rating (IEC60529). This box has a nominal height, width and depth of 200 mm, 300 mm and 80 mm, respectively. The box is made in grey color (RAL-7035) with a polyester powder surface finish. The box consists of 4 cover screw, a cover and a body. It has a captive screw PZ2 outside the sealed area.

The cover can be removed for maintenance purposes, the net weight of the enclosure is 2,128 kg. It meets the standards of IEC 62208 and has an ambient air temperature range for storage and operation of -35-60°C and -35-80°C respectively Protection IP 66, IK10.

Technical specifications
Width 300 mm
Colour light gray
Height 80 mm
Length 200 mm
Material steel
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes