NSYS3D5320P | Schneider Electric

Door, (H x W x D) 500 x 300 x 200 mm, IP66, steel, light gray, NSYS3D5320P

Order No.: 02P2409
EAN: 3606480159473
MPN:
NSYS3D5320P
Series: Spacial S3D
Schneider Electric
NSYS3D5320P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
87.4769 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
87.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.4769 €

Wall mounted steel enclosure, NSYS3D5320P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting enclosure designed for use in harsh environments. It has a nominal height, width and depth of 500 mm, 300 mm and 200 mm, respectively the enclosure is made of steel with an epoxy-polyester powder surface finish and is grey in colour (RAL 7035) It comes with a mounting plate made of galvanised steel, a door with a 3 mm double-bar lock, and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door and the cable gland plate can be removed for maintenance purposes the mounting plate can be removed using a fixing element, the net weight of the enclosure is 8,662 kg It is certified by BV, LR, UL, GL, cUL, and DNV and has a NEMA 4X/13 rating, an IK10 rating (IEC62262) and an IP66 rating (IEC60529). This enclosure has a gutter-shaped front rail double sheet thickness and a single piece body the accessibility for operation is from the front.

Technical specifications
Version wall cabinet
Width 300 mm
Colour light gray
Height 500 mm
Material steel
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes