NSYS3D3315 | Schneider Electric

Door, (H x W x D) 300 x 200 x 150 mm, IP66, steel, light gray, NSYS3D3315

Order No.: 02P2390
EAN: 3606480159756
MPN:
NSYS3D3315
Series: Spacial S3D
Schneider Electric
NSYS3D3315 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
66.1164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.1164 €

Wall mounted steel enclosure, NSYS3D3315, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications and is ideal for use in harsh environments. It is certified by GL, LR, DNV, cUL, UL and BV and has a nominal height, width and depth of 300 mm, 300 mm and 150 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 4,03 kg It is rated NEMA 4X/13 and IK10 (IEC62262) for high impact and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a single piece body and a gutter-shaped front rail double sheet thickness for added strength the accessibility for operation is from the front.

Technical specifications
Version wall cabinet
Width 200 mm
Colour light gray
Height 300 mm
Material steel
Degree of protection (IP) IP66
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes