NSYPMR2727 | Schneider Electric
Telequick mounting plate for PLS Polyester enclosure 270x270 mm, NSYPMR2727
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telequick mounting plate, NSYPMR2727, Schneider Electric
Thalassa PLS telequick mounting plate for boxes H 270 x W 270 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Telequick perforated mouting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
Version | mounting plate | |
Design | square | |
Type of mounting | screw | |
Width | 270 mm | |
Height | 270 mm | |
Material | galvanized steel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |