NSYPMM3636 | Schneider Electric
Metal mounting plate for PLS Polyester enclosure 360x360 mm, NSYPMM3636
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Leadtime: On Request **
Metallic mounting plate, NSYPMM3636, Schneider Electric
Thalassa PLS metallic mounting plate for boxes H 360 x W 360 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
Design | square | |
Type of mounting | screw | |
Width | 360 mm | |
Suitable for | PLS enclosure | |
Height | 360 mm | |
Material | galvanized steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |