NSYPMM105 | Schneider Electric

Metal mounting plate for PLA Polyester enclosure H1000xW500mm

Order No.: 02P2289
EAN: 3606480193835
MPN:
NSYPMM105
Series: Thalassa PLA
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
54.7757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7757 €

Metallic mounting plate, NSYPMM105, Schneider Electric

Metallic mounting plate for PLA enclosure H1000 x W500 mm.

Technical specifications
Version mounting plate
Width 500 mm
Colour gray
Height 1000 mm
Material galvanized steel
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Width
Height
Material
Version
Colour
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour