NSYPMB77 | Schneider Electric
Insulating bakelite mounting plate for PLA Polyester enclosure H750xW750mm
Unit Price (€ / pc.)
98.4487 € *
Available: 0 pcs.
Leadtime: On Request **
Bakelite insulating mounting plate, NSYPMB77, Schneider Electric
Thalassa PLA Bakelite insulating mounting plate for enclosure H is 750 x W is 750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). 150 Kg permanent permissible load. Bakelite material. Black RAL 9005.
Technical specifications
Version | insulating | |
Width | 750 mm | |
Colour | black | |
Suitable for | PLA enclosure | |
Height | 750 mm | |
Material | bakelite | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |