BRS2423A150 | Schneider Electric
2-phase stepper motor, 48 V (DC), 1.5 A, 53 Ncm, 1800 1/min, BRS2423A150
Unit Price (€ / pc.)
97.5205 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | stepper motor | |
Torque | 53 Ncm | |
speed | 1800 1/s | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |