BRS2361A070 | Schneider Electric
2-phase stepper motor, 48 V (DC), 0.75 A, 7 Ncm, 2700 1/min, BRS2361A070
Unit Price (€ / pc.)
67.354 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | stepper motor | |
Torque | 7 Ncm | |
speed | 2700 1/s | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 0.75 A |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |