NSYPMA107 | Schneider Electric
Mounting plate POLYESTER F PLA 1000X700MM
Unit Price (€ / pc.)
117.8814 € *
Available: 0 pcs.
Leadtime: On Request **
Polyester insulating mounting plate, NSYPMA107, Schneider Electric
Polyester insulating mounting plate for PLA enclosure H1000 x W750 mm.
Technical specifications
Width | 750 mm | |
Colour | gray | |
Height | 1000 mm | |
Length | 125 mm | |
Material | polyester | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |