BMXEHC0200 | Schneider Electric
High speed counter module M340 - 2 channels
Unit Price (€ / pc.)
655.69 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of outputs | 2 | |
Number of inputs | 6 | |
Version | counter module | |
Width | 33 mm | |
Height | 104 mm | |
Assembly | Rack mount | |
Depth | 93 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |