BMXCRA31210C | Schneider Electric

Extension module for Modicon M580, Modicon Quantum, 100 Mbit/s, ethernet, (W x H x D) 32 x 100 x 87.5 mm, BMXCRA31210C

Order No.: 02P2100
EAN: 4099891545765
MPN:
BMXCRA31210C
Series: Modicon X80
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,239.3017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,239.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,239.3017 €
Technical specifications
Version I/O head module
Width 32 mm
Data transmission rate 100000000 mb/s
Suitable for Modicon M580, Modicon Quantum
Height 100 mm
Assembly Rack mount
Interfaces ethernet
Depth 87.5 mm
Logistics
Country of origin FR
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Version
Depth
Width
Data transmission rate
Interfaces
Height
Assembly
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Depth
Width
Data transmission rate
Interfaces
Height
Assembly
Suitable for