075182 | BKL Electronic
BKL Electronic 075182
Order No.: 82F4082
EAN: 4011376751225
MPN:
075182
Unit Price (€ / pc.)
4.9980 € *
Available: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.4149 €
100 pcs.
3.8556 €
250 pcs.
3.7128 €
1000 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,5mm², black, 0,3m, with wire ferrules
Technical specifications
Connection (1) | coupling 2.1 x 5.5 mm, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 300 mm | |
Cable cross-section | 2 x 0.5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |