075177 | BKL Electronic
BKL Electronic 075177
Order No.: 82F4077
EAN: 4011376751171
MPN:
075177
Unit Price (€ / pc.)
7.5327 € *
Available: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.6283 €
50 pcs.
6.1761 €
150 pcs.
5.9143 €
500 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,1x5,5mm, 2x0,5mm², black, 5,0m, with wire ferrules
Technical specifications
Connection (1) | plug 2.1 x 5.5 mm, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
Cable cross-section | 2 x 0.5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |