0409037 | BKL Electronic
Coaxial adapter, 50 Ω, SMA plug to N socket, straight, 0409037
Order No.: 78F2634
EAN: 4011376706768
MPN:
0409037
Unit Price (€ / pc.)
7.5089 € *
Available: 75 pcs.
Leadtime: 16 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.5926 €
50 pcs.
6.1642 €
150 pcs.
5.9024 €
500 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 409042, BKL Electronic
SMA plug to N-socket adapter, Teflon, 50 Ohm.
Technical Data
- Design: straight
- Impedance: 50 Ω
- Connector: SMA-Plug
Technical specifications
Design | straight | |
Impedance | 50 Ω | |
Connector (exit) | N socket | |
Connector | SMA plug |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |