0404032 | BKL Electronic
Coaxial adapter, 50 Ω, N plug to N plug, straight, 0404032
Order No.: 78F2624
EAN: 4011376701121
MPN:
0404032
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
N-plug to N-plug adapter, Delrin, 50 Ohm
Technical specifications
Design | straight | |
Impedance | 50 Ω | |
Connector (exit) | N plug | |
Connector | N plug |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |