BF820,215 | NEXPERIA
Bipolar junction transistor, NPN, 50 mA, 300 V, SMD, SOT-23, BF820,215
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
High voltage transistor, BF820,215, NEXPERIA
NPN high-voltage transistor in a small SOT23 surface-mounted device (SMD) plastic package.
Applications
- Telephony and professional communication equipment
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 300 V | |
max.voltage between collector and emitter Vceo | 300 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 50 mA | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 60 MHz | |
Power dissipation | 0.25 W | |
Collector current | 50 mA | |
Min DC gain | 50 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |