99 0409 10 04 | binder
Plug, 4 pole, solder connection, screw locking, straight, 99 0409 10 04
Unit Price (€ / pc.)
15.9341 € *
Available: 321 pcs.
Leadtime: On Request **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
14.0301 €
50 pcs.
13.0781 €
150 pcs.
12.4831 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-0409-10-04, BINDER
M9 IP67 Male cable connector, Contacts: 4, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | PA/CuZn | |
Cable diameter | 3.5 to 5 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |