NCV-1020-EUR | BEHA-AMPROBE

BEHA AMPROBE NCV-1020-EUR

Order No.: 27K0821
EAN: 4099891459321
MPN:
NCV-1020-EUR
4918072
Series: NCV
BEHA-AMPROBE
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
40.46 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.46 €

Voltage Tester, 4918072, BEHA-AMPROBE

The non-contact voltage testers of the Beha-Amprobe NCV-1000-EUR series offer a maximum of safety and comfort when testing for existing alternating voltage without having to interrupt the operation of the electrical system. The NCV-1000-EUR Series Voltage Detectors fit in any shirt pocket and can be used indoors and outdoors. They are tested to the highest overvoltage category (CAT IV 1000 V), protected against dust and water jets (IP 65) and can therefore be used in demanding industrial conditions.

Technical specifications
Display LED
Version voltage tester
Rated category CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 50 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
max. voltage measuring range (AC)
Rated category
Display
max. voltage measuring range (DC)
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
max. voltage measuring range (AC)
Rated category
Display
max. voltage measuring range (DC)
Degree of protection (IP)
BEHA AMPROBE NCV-1030-EUR
Order No.:
 27K0822
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 NCV-1030-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 53.55 € *
1 pcs.
53.55 €
voltage tester
1000 V
CAT IV
LED
50 V
IP65
BEHA AMPROBE NCV-1040-EUR
Order No.:
 27K0823
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 NCV-1040-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 66.64 € *
1 pcs.
66.6400 €
5 pcs.
63.3080 €
15 pcs.
60.1426 €
voltage tester
1000 V
CAT IV
LED
50 V
IP65
BEHA AMPROBE NCV-1020-EUR
Order No.:
 27K0821
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 NCV-1020-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 40.46 € *
1 pcs.
40.46 €
voltage tester
1000 V
CAT IV
LED
50 V
IP65