ELECTRONICS 2032 | Duracell
Lithium-button cell, CR2032, 3 V, 230 mAh
Unit Price (€ / pck.)
2.9750 € *
Available: 24 pck.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pck.
2.9750 €
10 pck.
2.6180 €
100 pck.
2.2967 €
250 pck.
2.2134 €
1000 pck.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries as button cells, type Duracell DL.
Technical specifications
Connection | surface contact | |
Usage | electronic devices | |
diameter | 20 mm | |
Height | 3.2 mm | |
IEC designation | CR2032 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 230 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |