BAR6403WE6327HTSA1 | Infineon Technologies
PIN diode, single, SOT-23, Infineon Technologies BAR6403WE6327HTSA1
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1642 €
6000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
PIN diode, BAR6403WE6327HTSA1, Infineon
Silicon PIN diode, high voltage current controlled RF resistor for RF attenuator and switches.
Features
- Low forward resistance
- For frequencies up to 6GHz
- Very low capacitance
- Pb-free package
Technical specifications
Number of diodes | 1 | |
Version | single | |
Breakdown voltage | 150 V | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |