LV426950 | Schneider Electric

Auxiliary switch, 1 Form B (N/C)/Form A (N/O) for PowerPact/PowerPact B/Compact/Compact NSXm, LV426950

Order No.: 03P5088
EAN: 4099889164367
MPN:
LV426950
Series: Compact NSXm
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
32.4989 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4989 €

Auxiliary switch, LV426950, Schneider Electric

It is a single standard auxiliary contact that provides two remote information of the circuit breaker status. It is used on Compact NSXm and PowerPact B devices. The OF contact (open/closed) indicates the position of the circuit breaker main contacts. The SD contact (trip indication) indicates if the circuit breaker has tripped. There is one auxiliary contact model for OF and SD information, depending on where it is fitted in the device. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 5 A and the minimum load is 2 mA at 17 VDC. Utilization categories are AC12/AC13/DC12/DC13/DC14. Compact NSXm embeds 2 auxiliary contacts and their presence is visible on the front face through green flags. It complies with IEC 60947-5-1 standard.

Technical specifications
Suitable for PowerPact/PowerPact B/Compact/Compact NSXm
Accessory Type auxiliary switch, 1 Form B (N/C)/Form A (N/O)
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes