20 200 100A | Wehrle
Automotive relays 1 Form A (N/O), 12 V (DC), 30 A, plug-in connection, 20 200 100A
Order No.: 27G3010
EAN: 4099889361704
MPN:
20 200 100A
75613121
Unit Price (€ / pc.)
6.8782 € *
Available: 4 pcs.
Next delivery: 20 pcs. on 2024-12-02
Leadtime: 26 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.0452 €
100 pcs.
5.3074 €
250 pcs.
5.0932 €
1000 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive relays, type Wehrle Mini-Relais A 20.
With strap.
Technical attributes (type, type of contact, rated voltage, rated switching current, wiring diagram (A), circuit diagram (S)): 20 200 100, NO, 12 V, 30 A, A 1, S 1
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
switching current | 30 A | |
Coil voltage (DC) | 12 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |